MTE1S1212MC is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Murata Power Solutions Inc.
In Stock: 440
Unit Price: Fr.6.57000
Datasheet

Similar


Recom Power
In Stock: 323
Unit Price: Fr.6.15000
Datasheet

Similar


Recom Power
In Stock: 2,428
Unit Price: Fr.6.33000
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: Fr.6.56650
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: Fr.6.95000
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: Fr.7.19075
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: Fr.7.67000
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: Fr.6.77000
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: Fr.6.84000
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: Fr.6.11576
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: Fr.6.86000
Datasheet

Similar


Recom Power
In Stock: 13
Unit Price: Fr.8.00000
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: Fr.7.67000
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: Fr.7.95970
Datasheet
Isolated Module DC DC Converter 1 Output 12V 83mA 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTE1S1212MC

DigiKey Part Number
811-2832-5-ND
Manufacturer
Manufacturer Product Number
MTE1S1212MC
Description
DC DC CONVERTER 12V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 83mA 10.8V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
MTE1S1212MC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
83mA
Mfr
Power (Watts)
1 W
Series
Voltage - Isolation
1 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
88%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
10.8V
Package / Case
8-SMD Module
Voltage - Input (Max)
13.2V
Size / Dimension
0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTE1212MCMurata Power Solutions Inc.440811-1687-5-NDFr.6.57000MFR Recommended
R1S-1212Recom Power323945-3298-NDFr.6.15000Similar
R1S-1212-RRecom Power2,428945-R1S-1212-RCT-NDFr.6.33000Similar
R1S-1212/HRecom Power0R1S-1212/H-NDFr.6.56650Similar
R1S-1212/H-RRecom Power0945-R1S-1212/H-RCT-NDFr.6.95000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types