MTE1S2412MC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Recom Power
In Stock: 0
Unit Price: Fr.6.61525
Datasheet

Direct


Recom Power
In Stock: 0
Unit Price: Fr.7.03000
Datasheet

Direct


Recom Power
In Stock: 0
Unit Price: Fr.7.28850
Datasheet

Direct


Recom Power
In Stock: 0
Unit Price: Fr.7.69000
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: Fr.7.36000
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: Fr.7.03000
Datasheet

Similar


Recom Power
In Stock: 60
Unit Price: Fr.8.07000
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: Fr.8.34000
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: Fr.7.96050
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: Fr.9.14000
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: Fr.7.28850
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: Fr.7.69000
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: Fr.7.28485
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: Fr.7.69000
Datasheet
Isolated Module DC DC Converter 1 Output 12V 83mA 21.6V - 26.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTE1S2412MC

DigiKey Part Number
811-2838-5-ND
Manufacturer
Manufacturer Product Number
MTE1S2412MC
Description
DC DC CONVERTER 12V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 83mA 21.6V - 26.4V Input
Datasheet
 Datasheet
EDA/CAD Models
MTE1S2412MC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
83mA
Mfr
Power (Watts)
1 W
Series
Voltage - Isolation
1 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
87%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
21.6V
Package / Case
8-SMD Module
Voltage - Input (Max)
26.4V
Size / Dimension
0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R1S8-2412Recom Power0R1S8-2412-NDFr.6.61525Direct
R1S8-2412-RRecom Power0945-R1S8-2412-RCT-NDFr.7.03000Direct
R1S8-2412/PRecom Power0R1S8-2412/P-NDFr.7.28850Direct
R1S8-2412/P-RRecom Power0945-R1S8-2412/P-RCT-NDFr.7.69000Direct
R1S-2412Recom Power0945-2453-NDFr.7.36000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types