
NMR120C | |
|---|---|
DigiKey Part Number | 811-1574-5-ND |
Manufacturer | |
Manufacturer Product Number | NMR120C |
Description | DC DC CONVERTER 15V 1W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 67mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | NMR120C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 67mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.24" W x 0.39" H (19.6mm x 6.1mm x 9.9mm) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.6.09000 | Fr.6.09 |
| 5 | Fr.6.05600 | Fr.30.28 |
| 10 | Fr.6.01600 | Fr.60.16 |
| 25 | Fr.5.94400 | Fr.148.60 |
| 50 | Fr.5.80000 | Fr.290.00 |
| 100 | Fr.5.51200 | Fr.551.20 |
| 250 | Fr.5.16004 | Fr.1,290.01 |
| 500 | Fr.4.80802 | Fr.2,404.01 |
| 1,000 | Fr.4.50403 | Fr.4,504.03 |
| Unit Price without VAT: | Fr.6.09000 |
|---|---|
| Unit Price with VAT: | Fr.6.58329 |


