OKX-T/3-W5P-C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Power Solutions Inc.
In Stock: 1,054
Unit Price: Fr.6.08000
Datasheet
Non-Isolated PoL Module DC DC Converter 1 Output 0.7525 ~ 3.6V 3A 2.4V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OKX-T/3-W5P-C

DigiKey Part Number
OKX-T/3-W5P-C-ND
Manufacturer
Manufacturer Product Number
OKX-T/3-W5P-C
Description
DC DC CONVERTER 0.7525-3.6V 10W
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.7525 ~ 3.6V 3A 2.4V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
10 W
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, OCP, OTP, SCP, UVLO
Packaging
Tray
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Efficiency
94.5%
Type
Non-Isolated PoL Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
5-SIP Module
Voltage - Input (Min)
2.4V
Size / Dimension
0.90" L x 0.28" W x 0.40" H (22.9mm x 7.1mm x 10.2mm)
Voltage - Input (Max)
5.5V
Control Features
Enable, Active High
Voltage - Output 1
Base Product Number
Current - Output (Max)
3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OKX-T/5-W5P-CMurata Power Solutions Inc.1,054811-3326-NDFr.6.08000Similar
Obsolete
This product is no longer manufactured. View Substitutes