
58810 | |
|---|---|
DigiKey Part Number | 5088-58810-ND |
Manufacturer | |
Manufacturer Product Number | 58810 |
Description | XELITY 4TX UNMANAGED SWITCH 4 PO |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 4 Ports IP20 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrelektronik, Inc | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch - Unmanaged | |
Configuration | Fixed | |
Number of Ports | 4 | |
Copper Ports | 4 | |
Copper Type | 100 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | RJ45 | |
Voltage - Input | 9.5V ~ 31.5V | |
Ingress Protection | IP20 | |
Mounting Type | DIN Rail | |
Operating Temperature | -25°C ~ 60°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.103.60000 | Fr.103.60 |
| 10 | Fr.90.67000 | Fr.906.70 |
| Unit Price without VAT: | Fr.103.60000 |
|---|---|
| Unit Price with VAT: | Fr.111.99160 |

