84181208 | |
|---|---|
DigiKey Part Number | 2160-84181208-ND |
Manufacturer | |
Manufacturer Product Number | 84181208 |
Description | CABLE GLAND 15-21MM M32 POLYAMID |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon M32 Gray |
Datasheet | Datasheet |
Category | Thread Size M32 |
Manufacturer Murrplastik Systems, Inc. | Thread Length 0.394" (10.00mm) |
Series | Material Polyamide (PA), Nylon |
Packaging Bulk | Color Gray |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Type Cable Gland | Operating Temperature -20°C ~ 150°C |
Outside Cable Diameter (Min) 0.591" (15.00mm) | Base Product Number |
Outside Cable Diameter (Max) 0.827" (21.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.5.20000 | Fr.5.20 |
| 10 | Fr.4.41800 | Fr.44.18 |
| 25 | Fr.4.14120 | Fr.103.53 |
| 50 | Fr.3.94340 | Fr.197.17 |
| 100 | Fr.3.75520 | Fr.375.52 |
| 250 | Fr.3.52012 | Fr.880.03 |
| 500 | Fr.3.35218 | Fr.1,676.09 |
| 1,000 | Fr.3.19232 | Fr.3,192.32 |
| 2,500 | Fr.2.99270 | Fr.7,481.75 |
| Unit Price without VAT: | Fr.5.20000 |
|---|---|
| Unit Price with VAT: | Fr.5.62120 |