Cable Gland Polyamide (PA), Nylon M63 Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Gland Polyamide (PA), Nylon M63 Gray
Murrplastik Systems Product Line

84181214

DigiKey Part Number
2160-84181214-ND
Manufacturer
Manufacturer Product Number
84181214
Description
CABLE GLAND 34-44MM M63 POLYAMID
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon M63 Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
M63
Manufacturer
Murrplastik Systems, Inc.
Thread Length
0.709" (18.01mm)
Series
Material
Polyamide (PA), Nylon
Packaging
Bulk
Color
Gray
Part Status
Active
Ingress Protection
IP68 - Dust Tight, Waterproof
Type
Cable Gland
Operating Temperature
-20°C ~ 150°C
Outside Cable Diameter (Min)
1.339" (34.00mm)
Base Product Number
Outside Cable Diameter (Max)
1.732" (44.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
10Fr.19.04900Fr.190.49
Manufacturers Standard Package
Unit Price without VAT:Fr.19.04900
Unit Price with VAT:Fr.20.59197