

87141232 | |
---|---|
DigiKey Part Number | 2160-87141232-ND |
Manufacturer | |
Manufacturer Product Number | 87141232 |
Description | FRAME GROMMET SPLIT TPE BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Frame Grommet, Split 0.512" ~ 0.551" (13.00mm ~ 14.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Frame Grommet, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | 0.512" ~ 0.551" (13.00mm ~ 14.00mm) | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.6.93000 | Fr.6.93 |
12 | Fr.5.81167 | Fr.69.74 |
28 | Fr.5.47393 | Fr.153.27 |
52 | Fr.5.24000 | Fr.272.48 |
100 | Fr.5.00370 | Fr.500.37 |
252 | Fr.4.68786 | Fr.1,181.34 |
500 | Fr.4.46680 | Fr.2,233.40 |
1,000 | Fr.4.25382 | Fr.4,253.82 |
Unit Price without VAT: | Fr.6.93000 |
---|---|
Unit Price with VAT: | Fr.7.49133 |