STD-2-SMD Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STDMUS2-32.768K

DigiKey Part Number
644-STDMUS2-32.768KTR-ND - Tape & Reel (TR)
644-STDMUS2-32.768KCT-ND - Cut Tape (CT)
644-STDMUS2-32.768KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STDMUS2-32.768K
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
STDMUS2-32.768K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,015
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.50000Fr.0.50
10Fr.0.43900Fr.4.39
25Fr.0.41520Fr.10.38
50Fr.0.39800Fr.19.90
100Fr.0.38140Fr.38.14
250Fr.0.36072Fr.90.18
500Fr.0.34578Fr.172.89
1,000Fr.0.33147Fr.331.47
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.31001Fr.930.03
6,000Fr.0.29720Fr.1,783.20
9,000Fr.0.28996Fr.2,609.64
15,000Fr.0.28109Fr.4,216.35
21,000Fr.0.27539Fr.5,783.19
Manufacturers Standard Package
Unit Price without VAT:Fr.0.50000
Unit Price with VAT:Fr.0.54050