
MOD5272-100IR | |
---|---|
DigiKey Part Number | 528-1008-ND |
Manufacturer | |
Manufacturer Product Number | MOD5272-100IR |
Description | IC MOD COLDFIRE 62MHZ 8.004MB |
Customer Reference | |
Detailed Description | - Embedded Module ColdFire 5272 62MHz 8.004MB 2MB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NetBurner Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Module/Board Type | MCU, Ethernet Core | |
Core Processor | ColdFire 5272 | |
Co-Processor | - | |
Speed | 62MHz | |
Flash Size | 2MB | |
RAM Size | 8.004MB | |
Connector Type | RJ-45, 2x50 Header | |
Size / Dimension | 2.600" L x 2.000" W (66.04mm x 50.80mm) | |
Operating Temperature | -40°C ~ 85°C |