
S6R1616W1B-YI10T | |
---|---|
DigiKey Part Number | 5446-S6R1616W1B-YI10TTR-ND - Tape & Reel (TR) 5446-S6R1616W1B-YI10TCT-ND - Cut Tape (CT) 5446-S6R1616W1B-YI10TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S6R1616W1B-YI10T |
Description | ASYNC. FAST SRAM 16M BIT, 1MX16, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 16Mbit Parallel 10 ns 48-TSOP I |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 1M x 16 | |
Memory Interface | Parallel | |
Access Time | 10 ns | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP I |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.10.21000 | Fr.10.21 |
10 | Fr.9.47400 | Fr.94.74 |
25 | Fr.9.17880 | Fr.229.47 |
50 | Fr.8.95720 | Fr.447.86 |
100 | Fr.8.73680 | Fr.873.68 |
250 | Fr.8.56800 | Fr.2,142.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | Fr.8.26711 | Fr.8,267.11 |
Unit Price without VAT: | Fr.10.21000 |
---|---|
Unit Price with VAT: | Fr.11.03701 |