


| S1A-361413 | |
|---|---|
| DigiKey Part Number | 4256-S1A-361413-ND | 
| Manufacturer | |
| Manufacturer Product Number | S1A-361413 | 
| Description | BOX ABS WHITE 3.6"L X 1.44"W | 
| Manufacturer Standard Lead Time | 2 Weeks | 
| Customer Reference | |
| Detailed Description | Box Plastic, ABS White Cover Included, Hand Held 3.600" L x 1.440" W (91.44mm x 36.58mm) X 1.362" (34.60mm) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bag | |
| Part Status | Active | |
| Container Type | Box | |
| Size / Dimension | 3.600" L x 1.440" W (91.44mm x 36.58mm) | |
| Height | 1.362" (34.60mm) | |
| Area (L x W) | 5.18in² (33.4cm²) | |
| Design | Cover Included, Hand Held | |
| Material | ||
| Color | White | |
| Thickness | 0.062" (1.57mm) | |
| Features | - | |
| Ratings | - | |
| Material Flammability Rating | - | |
| Shipping Info | - | |
| Weight | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.6.26000 | Fr.6.26 | 
| 5 | Fr.5.34800 | Fr.26.74 | 
| 10 | Fr.4.99800 | Fr.49.98 | 
| 25 | Fr.4.57040 | Fr.114.26 | 
| 50 | Fr.4.27200 | Fr.213.60 | 
| 100 | Fr.3.99290 | Fr.399.29 | 
| 250 | Fr.3.65176 | Fr.912.94 | 
| 500 | Fr.3.60000 | Fr.1,800.00 | 
| Unit Price without VAT: | Fr.6.26000 | 
|---|---|
| Unit Price with VAT: | Fr.6.76706 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland