


2PD601ASW-QX | |
|---|---|
DigiKey Part Number | 1727-2PD601ASW-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2PD601ASW-QX |
Description | TRANS NPN 50V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 100 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 290 @ 2mA, 10V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.03294 | Fr.98.82 |
| 6,000 | Fr.0.02943 | Fr.176.58 |
| 9,000 | Fr.0.02764 | Fr.248.76 |
| 15,000 | Fr.0.02562 | Fr.384.30 |
| 21,000 | Fr.0.02443 | Fr.513.03 |
| 30,000 | Fr.0.02326 | Fr.697.80 |
| 75,000 | Fr.0.02071 | Fr.1,553.25 |
| 150,000 | Fr.0.01914 | Fr.2,871.00 |
| 300,000 | Fr.0.01781 | Fr.5,343.00 |
| Unit Price without VAT: | Fr.0.03294 |
|---|---|
| Unit Price with VAT: | Fr.0.03561 |

