MFR Recommended
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

2PD602ASL,235 | |
|---|---|
DigiKey Part Number | 1727-2PD602ASL,235TR-ND - Tape & Reel (TR) 1727-2PD602ASL,235CT-ND - Cut Tape (CT) 1727-2PD602ASL,235DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2PD602ASL,235 |
Description | TRANS NPN 50V 0.5A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 500 mA 180MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | 2PD602ASL,235 Models |
Category | Power - Max 250 mW |
Mfr | Frequency - Transition 180MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 30mA, 300mA | Supplier Device Package TO-236AB |
Current - Collector Cutoff (Max) 10nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 170 @ 150mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2PD602ASL-QR | Nexperia USA Inc. | 0 | 1727-2PD602ASL-QRCT-ND | Fr.0.21000 | MFR Recommended |
| DSC2002S0L | Panasonic Industry | 0 | DSC2002S0LCT-ND | Fr.0.30000 | Direct |
| SBCX19LT1G | onsemi | 6,474 | SBCX19LT1GOSCT-ND | Fr.0.23000 | Direct |
| 2SC2812N6-CPA-TB-E | onsemi | 0 | 2SC2812N6-CPA-TB-E-ND | Fr.0.00000 | Similar |
| BC817-16 RFG | Taiwan Semiconductor Corporation | 4,523 | 1801-BC817-16RFGCT-ND | Fr.0.18000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.20000 | Fr.0.20 |
| 10 | Fr.0.12300 | Fr.1.23 |
| 100 | Fr.0.07630 | Fr.7.63 |
| 500 | Fr.0.05596 | Fr.27.98 |
| 1,000 | Fr.0.04937 | Fr.49.37 |
| 2,000 | Fr.0.04380 | Fr.87.60 |
| 5,000 | Fr.0.03775 | Fr.188.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.03208 | Fr.320.80 |
| 20,000 | Fr.0.02910 | Fr.582.00 |
| 30,000 | Fr.0.02758 | Fr.827.40 |
| 50,000 | Fr.0.02651 | Fr.1,325.50 |
| Unit Price without VAT: | Fr.0.20000 |
|---|---|
| Unit Price with VAT: | Fr.0.21620 |









