
74AHC573BQ,115 | |
---|---|
DigiKey Part Number | 1727-4471-2-ND - Tape & Reel (TR) 1727-4471-1-ND - Cut Tape (CT) 1727-4471-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC573BQ,115 |
Description | IC D-TYPE TRANSP 8:8 20-DHVQFN |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-DHVQFN (4.5x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 3.9ns | |
Current - Output High, Low | 8mA, 8mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.42000 | Fr.0.42 |
10 | Fr.0.29200 | Fr.2.92 |
50 | Fr.0.24120 | Fr.12.06 |
100 | Fr.0.22540 | Fr.22.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.18015 | Fr.540.45 |
6,000 | Fr.0.17515 | Fr.1,050.90 |
Unit Price without VAT: | Fr.0.42000 |
---|---|
Unit Price with VAT: | Fr.0.45402 |