74AHCT573BQ,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: Fr.0.23543
Datasheet

Similar


Texas Instruments
In Stock: 3,000
Unit Price: Fr.0.77000
Datasheet
20-VFQFN EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT573BQ,115

DigiKey Part Number
1727-4486-2-ND - Tape & Reel (TR)
1727-4486-1-ND - Cut Tape (CT)
1727-4486-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHCT573BQ,115
Description
IC D-TYPE TRANSP 8:8 20-DHVQFN
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-DHVQFN (4.5x2.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
4.5V ~ 5.5V
Independent Circuits
1
Delay Time - Propagation
3.5ns
Current - Output High, Low
8mA, 8mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.35000Fr.0.35
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.18897Fr.566.91
6,000Fr.0.18377Fr.1,102.62
Manufacturers Standard Package
Unit Price without VAT:Fr.0.35000
Unit Price with VAT:Fr.0.37835