
74ALVC32BQ,115 | |
---|---|
DigiKey Part Number | 1727-74ALVC32BQ,115TR-ND - Tape & Reel (TR) 1727-74ALVC32BQ,115CT-ND - Cut Tape (CT) 1727-74ALVC32BQ,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ALVC32BQ,115 |
Description | IC GATE OR 4CH 2-INP 14DHVQFN |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 2ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-DHVQFN (2.5x3) | |
Package / Case | 14-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.41000 | Fr.0.41 |
10 | Fr.0.28600 | Fr.2.86 |
50 | Fr.0.23540 | Fr.11.77 |
100 | Fr.0.22000 | Fr.22.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.17567 | Fr.527.01 |
6,000 | Fr.0.17077 | Fr.1,024.62 |
Unit Price without VAT: | Fr.0.41000 |
---|---|
Unit Price with VAT: | Fr.0.44321 |