
74ALVCH162601DGGY | |
|---|---|
DigiKey Part Number | 1727-74ALVCH162601DGGYTR-ND - Tape & Reel (TR) 1727-74ALVCH162601DGGYCT-ND - Cut Tape (CT) 1727-74ALVCH162601DGGYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ALVCH162601DGGY |
Description | IC UNIV BUS TXRX 56-TSSOP |
Customer Reference | |
Detailed Description | Universal Bus Transceiver 18-Bit 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74ALVCH162601DGGY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Universal Bus Transceiver | |
Number of Circuits | 18-Bit | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.79000 | Fr.1.79 |
| 10 | Fr.1.31800 | Fr.13.18 |
| 50 | Fr.1.12720 | Fr.56.36 |
| 100 | Fr.1.06810 | Fr.106.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.43000 | Fr.1.43 |
| 10 | Fr.1.05400 | Fr.10.54 |
| 25 | Fr.0.95920 | Fr.23.98 |
| 100 | Fr.0.85450 | Fr.85.45 |
| 250 | Fr.0.80456 | Fr.201.14 |
| 500 | Fr.0.77444 | Fr.387.22 |
| 1,000 | Fr.0.74967 | Fr.749.67 |
| Unit Price without VAT: | Fr.1.43000 |
|---|---|
| Unit Price with VAT: | Fr.1.54583 |

