6 XFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G06GM,132

DigiKey Part Number
1727-74AUP1G06GM,132TR-ND - Tape & Reel (TR)
1727-74AUP1G06GM,132CT-ND - Cut Tape (CT)
1727-74AUP1G06GM,132DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1G06GM,132
Description
IC INVERTER 1CH 1-INP 6XSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel Open Drain 6-XSON, SOT886 (1.45x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
Open Drain
Voltage - Supply
0.8V ~ 3.6V
Current - Quiescent (Max)
500 nA
Current - Output High, Low
-, 4mA
Input Logic Level - Low
0.7V ~ 0.9V
Input Logic Level - High
1.6V ~ 2V
Max Propagation Delay @ V, Max CL
10.5ns @ 3.3V, 30pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
6-XSON, SOT886 (1.45x1)
Package / Case
6-XFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,987
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.26000Fr.0.26
10Fr.0.17300Fr.1.73
50Fr.0.14080Fr.7.04
100Fr.0.13100Fr.13.10
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.08421Fr.421.05
10,000Fr.0.08185Fr.818.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.26000
Unit Price with VAT:Fr.0.28106