6-XFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-XFDFN
6-XFDFN

74AUP1G157GXZ

DigiKey Part Number
1727-74AUP1G157GXZTR-ND - Tape & Reel (TR)
1727-74AUP1G157GXZCT-ND - Cut Tape (CT)
1727-74AUP1G157GXZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1G157GXZ
Description
IC MULTIPLEXER 1 X 2:1 6-X2SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Multiplexer 1 x 2:1 6-X2SON (1.0x0.8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer
Circuit
1 x 2:1
Independent Circuits
1
Current - Output High, Low
4mA, 4mA
Voltage Supply Source
Single Supply
Voltage - Supply
0.8V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
6-X2SON (1.0x0.8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,615
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.34000Fr.0.34
10Fr.0.24000Fr.2.40
50Fr.0.19720Fr.9.86
100Fr.0.18380Fr.18.38
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.11107Fr.1,110.70
20,000Fr.0.10858Fr.2,171.60
Manufacturers Standard Package
Unit Price without VAT:Fr.0.34000
Unit Price with VAT:Fr.0.36754