6 XFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G3208GM,115

DigiKey Part Number
1727-3955-2-ND - Tape & Reel (TR)
1727-3955-1-ND - Cut Tape (CT)
1727-3955-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1G3208GM,115
Description
IC AND/OR GATE 1-CIR 3-IN 6-XSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AND/OR Gate Configurable 1 Circuit 3 Input (2, 1) Input 6-XSON, SOT886 (1.45x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
AND/OR Gate
Number of Circuits
1
Number of Inputs
3 Input (2, 1)
Schmitt Trigger Input
No
Output Type
Single-Ended
Current - Output High, Low
4mA, 4mA
Voltage - Supply
0.8V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
6-XSON, SOT886 (1.45x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,311
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.43000Fr.0.43
10Fr.0.30200Fr.3.02
50Fr.0.24920Fr.12.46
100Fr.0.23300Fr.23.30
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.18263Fr.913.15
10,000Fr.0.17817Fr.1,781.70
Manufacturers Standard Package
Unit Price without VAT:Fr.0.43000
Unit Price with VAT:Fr.0.46483