
74AUP1GU04GM,132 | |
|---|---|
DigiKey Part Number | 1727-74AUP1GU04GM,132TR-ND - Tape & Reel (TR) 1727-74AUP1GU04GM,132CT-ND - Cut Tape (CT) 1727-74AUP1GU04GM,132DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1GU04GM,132 |
Description | IC INVERTER 1CH 1-INP 6XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 4.3ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Package / Case | 6-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.38000 | Fr.0.38 |
| 10 | Fr.0.26600 | Fr.2.66 |
| 50 | Fr.0.21900 | Fr.10.95 |
| 100 | Fr.0.20460 | Fr.20.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.15941 | Fr.797.05 |
| 10,000 | Fr.0.15543 | Fr.1,554.30 |
| Unit Price without VAT: | Fr.0.38000 |
|---|---|
| Unit Price with VAT: | Fr.0.41078 |

