PMBT2222AYS-QX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1T58GW,125

DigiKey Part Number
1727-4177-2-ND - Tape & Reel (TR)
1727-4177-1-ND - Cut Tape (CT)
1727-4177-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1T58GW,125
Description
IC TRANSLATOR UNIDIR 6TSSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Configurable 1 Circuit Input 6-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74AUP1T58GW,125 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Circuits
1
Output Type
Single-Ended
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
6-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,940
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.24000Fr.0.24
10Fr.0.16300Fr.1.63
50Fr.0.13320Fr.6.66
100Fr.0.12370Fr.12.37
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.09662Fr.289.86
6,000Fr.0.09363Fr.561.78
Manufacturers Standard Package
Unit Price without VAT:Fr.0.24000
Unit Price with VAT:Fr.0.25944