
74AUP2G08DC-Q100H | |
---|---|
DigiKey Part Number | 1727-74AUP2G08DC-Q100HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP2G08DC-Q100H |
Description | 74AUP2G08DC-Q100/SOT765/VSSOP8 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.2ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.20016 | Fr.600.48 |
6,000 | Fr.0.19470 | Fr.1,168.20 |
Unit Price without VAT: | Fr.0.20016 |
---|---|
Unit Price with VAT: | Fr.0.21637 |