
| 74AUP2G14GS,132 | |
|---|---|
| DigiKey Part Number | 1727-74AUP2G14GS,132TR-ND - Tape & Reel (TR) 1727-74AUP2G14GS,132CT-ND - Cut Tape (CT) 1727-74AUP2G14GS,132DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 74AUP2G14GS,132 | 
| Description | IC INVERT SCHMITT 2CH 2INP 6XSON | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Inverter IC 2 Channel Schmitt Trigger 6-XSON, SOT1202 (1x1) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Logic Type | ||
| Number of Circuits | 2 | |
| Number of Inputs | 2 | |
| Features | Schmitt Trigger | |
| Voltage - Supply | 0.8V ~ 3.6V | |
| Current - Quiescent (Max) | 500 nA | |
| Current - Output High, Low | 4mA, 4mA | |
| Input Logic Level - Low | 0.1V ~ 0.88V | |
| Input Logic Level - High | 0.6V ~ 2.29V | |
| Max Propagation Delay @ V, Max CL | 6.1ns @ 3.3V, 30pF | |
| Operating Temperature | -40°C ~ 125°C | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 6-XSON, SOT1202 (1x1) | |
| Package / Case | 6-XFDFN | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.37000 | Fr.0.37 | 
| 10 | Fr.0.25300 | Fr.2.53 | 
| 50 | Fr.0.20800 | Fr.10.40 | 
| 100 | Fr.0.19420 | Fr.19.42 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | Fr.0.12092 | Fr.604.60 | 
| 10,000 | Fr.0.11774 | Fr.1,177.40 | 
| Unit Price without VAT: | Fr.0.37000 | 
|---|---|
| Unit Price with VAT: | Fr.0.39997 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland