74AUP2G241GM,125 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: Fr.0.18009
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: Fr.0.26000
Datasheet
8-XQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP2G241GM,125

DigiKey Part Number
74AUP2G241GM,125-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AUP2G241GM,125
Description
IC BUFFER NON-INVERT 3.6V 8-XQFN
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-XQFN (1.6x1.6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
4mA, 4mA
Voltage - Supply
0.8V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-XFQFN Exposed Pad
Supplier Device Package
8-XQFN (1.6x1.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes