74AVC2T45GD,125 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 3,986
Unit Price: Fr.0.38000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 4,967
Unit Price: Fr.0.42000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1,999
Unit Price: Fr.0.42000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 8,203
Unit Price: Fr.0.34000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1,671
Unit Price: Fr.0.35000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 6,992
Unit Price: Fr.0.46000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 4,847
Unit Price: Fr.0.54000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 5,010
Unit Price: Fr.0.53000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: Fr.0.13757
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 156,058
Unit Price: Fr.0.38000
Datasheet

Similar


onsemi
In Stock: 5,346
Unit Price: Fr.0.35000
Datasheet

Similar


onsemi
In Stock: 22,816
Unit Price: Fr.0.34000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: Fr.2.18087
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4,578
Unit Price: Fr.3.69000
Datasheet
8-XSON_SOT833-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AVC2T45GD,125

DigiKey Part Number
1727-6895-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AVC2T45GD,125
Description
IC XLTR VL BIDIR 8-XSON
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 500Mbps 8-XSON (2x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
0.8 V ~ 3.6 V
Voltage - VCCB
0.8 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
500Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
8-XFDFN
Supplier Device Package
8-XSON (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes