Similar

74AVC4T3144GU12X | |
|---|---|
DigiKey Part Number | 1727-7648-2-ND - Tape & Reel (TR) 1727-7648-1-ND - Cut Tape (CT) 1727-7648-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AVC4T3144GU12X |
Description | IC XLTR VL BIDIR 12-XQFN |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 380Mbps 12-XQFN (1.7x2) |
Datasheet | Datasheet |
EDA/CAD Models | 74AVC4T3144GU12X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 0.8 V ~ 3.6 V | |
Voltage - VCCB | 0.8 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 380Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-XFQFN | |
Supplier Device Package | 12-XQFN (1.7x2) | |
Base Product Number |
| Tape & Reel (TR): | 8000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.20000 | Fr.1.20 |
| 10 | Fr.0.86700 | Fr.8.67 |
| 50 | Fr.0.73480 | Fr.36.74 |
| 100 | Fr.0.69370 | Fr.69.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.57038 | Fr.2,281.52 |
| 8,000 | Fr.0.55839 | Fr.4,467.12 |
| Unit Price without VAT: | Fr.1.20000 |
|---|---|
| Unit Price with VAT: | Fr.1.29720 |












