Parametric Equivalent
Direct
Parametric Equivalent

74HC393D-Q100J | |
|---|---|
DigiKey Part Number | 1727-74HC393D-Q100JTR-ND - Tape & Reel (TR) 1727-74HC393D-Q100JCT-ND - Cut Tape (CT) 1727-74HC393D-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC393D-Q100J |
Description | IC BINARY COUNTER DL 4BIT 14SO |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 107 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 5000 |
| Tape & Reel (TR): | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.34000 | Fr.0.34 |
| 10 | Fr.0.23000 | Fr.2.30 |
| 50 | Fr.0.18920 | Fr.9.46 |
| 100 | Fr.0.17630 | Fr.17.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.14087 | Fr.352.18 |
| 5,000 | Fr.0.13660 | Fr.683.00 |
| Unit Price without VAT: | Fr.0.34000 |
|---|---|
| Unit Price with VAT: | Fr.0.36754 |




