Similar
Similar
Similar

74HC4075PW-Q100J | |
|---|---|
DigiKey Part Number | 1727-1163-2-ND - Tape & Reel (TR) 1727-1163-1-ND - Cut Tape (CT) 1727-1163-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC4075PW-Q100J |
Description | IC GATE OR 3CH 3-INP 14TSSOP |
Customer Reference | |
Detailed Description | OR Gate IC 3 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 17ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.57000 | Fr.0.57 |
| 10 | Fr.0.40300 | Fr.4.03 |
| 50 | Fr.0.33560 | Fr.16.78 |
| 100 | Fr.0.31460 | Fr.31.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.22650 | Fr.566.25 |
| 5,000 | Fr.0.22018 | Fr.1,100.90 |
| Unit Price without VAT: | Fr.0.57000 |
|---|---|
| Unit Price with VAT: | Fr.0.61617 |


