74HC75D,652 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 33
Unit Price: Fr.0.73000
Datasheet

Similar


Texas Instruments
In Stock: 1,859
Unit Price: Fr.0.45000
Datasheet

Similar


Texas Instruments
In Stock: 545
Unit Price: Fr.0.73000
Datasheet
16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC75D,652

DigiKey Part Number
1727-3339-ND
Manufacturer
Manufacturer Product Number
74HC75D,652
Description
IC D-TYPE TRANSP 2:2 16-SO
Customer Reference
Detailed Description
D-Type Transparent Latch 2 Channel 2:2 IC Differential 16-SO
Datasheet
 Datasheet
EDA/CAD Models
74HC75D,652 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
2:2
Output Type
Differential
Voltage - Supply
2V ~ 6V
Independent Circuits
2
Delay Time - Propagation
11ns
Current - Output High, Low
5.2mA, 5.2mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types