
74LVC1G34GX,125 | |
|---|---|
DigiKey Part Number | 1727-74LVC1G34GX,125TR-ND - Tape & Reel (TR) 1727-74LVC1G34GX,125CT-ND - Cut Tape (CT) 1727-74LVC1G34GX,125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G34GX,125 |
Description | IC BUFF NON-INVERT 5.5V 5-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 5-X2SON (0.80x0.80) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFDFN Exposed Pad | |
Supplier Device Package | 5-X2SON (0.80x0.80) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.22000 | Fr.0.22 |
| 10 | Fr.0.14600 | Fr.1.46 |
| 50 | Fr.0.11840 | Fr.5.92 |
| 100 | Fr.0.10980 | Fr.10.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.06481 | Fr.648.10 |
| 20,000 | Fr.0.06320 | Fr.1,264.00 |
| Unit Price without VAT: | Fr.0.22000 |
|---|---|
| Unit Price with VAT: | Fr.0.23782 |

