Similar
Similar

74LVC2G32GM,125 | |
|---|---|
DigiKey Part Number | 1727-7022-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC2G32GM,125 |
Description | IC GATE OR 2CH 2-INP 8XQFN |
Customer Reference | |
Detailed Description | OR Gate IC 2 Channel 8-XQFN (1.6x1.6) |
Datasheet | Datasheet |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 3.2ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 8-XQFN (1.6x1.6) |
Number of Inputs 2 | Package / Case 8-XFQFN Exposed Pad |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC2G32GT,115 | Nexperia USA Inc. | 6,790 | 1727-7023-1-ND | Fr.0.16000 | Similar |
| NC7WZ32L8X | onsemi | 0 | NC7WZ32L8XCT-ND | Fr.0.56000 | Similar |



