74LVC2G38DC,125 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: Fr.0.57000
Datasheet

Similar


Texas Instruments
In Stock: 8,850
Unit Price: Fr.0.45000
Datasheet

Similar


Texas Instruments
In Stock: 3,701
Unit Price: Fr.0.39000
Datasheet

Similar


Texas Instruments
In Stock: 835
Unit Price: Fr.0.93000
Datasheet
8-VFSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2G38DC,125

DigiKey Part Number
1727-8069-2-ND - Tape & Reel (TR)
1727-8069-1-ND - Cut Tape (CT)
1727-8069-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC2G38DC,125
Description
IC GATE NAND 2CH 2-INP 8VSSOP
Customer Reference
Detailed Description
NAND Gate IC 2 Channel Open Drain 8-VSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
Open Drain
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
-, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
3.3ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
8-VSSOP
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.39000Fr.0.39
10Fr.0.27300Fr.2.73
50Fr.0.22500Fr.11.25
100Fr.0.21020Fr.21.02
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.16753Fr.502.59
6,000Fr.0.16282Fr.976.92
Manufacturers Standard Package
Unit Price without VAT:Fr.0.39000
Unit Price with VAT:Fr.0.42159