74LVT162373DGG,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: Fr.2.60691
Datasheet

Similar


Texas Instruments
In Stock: 965
Unit Price: Fr.1.10000
Datasheet

Similar


Texas Instruments
In Stock: 1,664
Unit Price: Fr.1.39000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: Fr.1.19000
Datasheet

Similar


Texas Instruments
In Stock: 1,876
Unit Price: Fr.1.51000
Datasheet

Similar


Texas Instruments
In Stock: 604
Unit Price: Fr.1.98000
Datasheet

Similar


Texas Instruments
In Stock: 453
Unit Price: Fr.1.72000
Datasheet
48 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVT162373DGG,112

DigiKey Part Number
74LVT162373DGG,112-ND
Manufacturer
Manufacturer Product Number
74LVT162373DGG,112
Description
IC D-TYPE TRANSP 8:8 48-TSSOP
Customer Reference
Detailed Description
D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
2.7V ~ 3.6V
Independent Circuits
2
Delay Time - Propagation
3ns
Current - Output High, Low
12mA, 12mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types