74LVT162373DL,118 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: Fr.4.00000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: Fr.3.26320
Datasheet

Similar


Texas Instruments
In Stock: 965
Unit Price: Fr.1.10000
Datasheet

Similar


Texas Instruments
In Stock: 1,664
Unit Price: Fr.1.39000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: Fr.1.19000
Datasheet

Similar


Texas Instruments
In Stock: 1,876
Unit Price: Fr.1.51000
Datasheet

Similar


Texas Instruments
In Stock: 604
Unit Price: Fr.1.98000
Datasheet

Similar


Texas Instruments
In Stock: 453
Unit Price: Fr.1.72000
Datasheet
74ABT162244DL,112
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVT162373DL,118

DigiKey Part Number
74LVT162373DL,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVT162373DL,118
Description
IC D-TYPE TRANSP 8:8 48-SSOP
Customer Reference
Detailed Description
D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
2.7V ~ 3.6V
Independent Circuits
2
Delay Time - Propagation
3ns
Current - Output High, Low
12mA, 12mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.57297Fr.572.97
2,000Fr.0.55598Fr.1,111.96
Manufacturers Standard Package
Unit Price without VAT:Fr.0.57297
Unit Price with VAT:Fr.0.61938