
| PESD3V3L1BSFYL | |
|---|---|
| DigiKey Part Number | 1727-PESD3V3L1BSFYLTR-ND - Tape & Reel (TR) 1727-PESD3V3L1BSFYLCT-ND - Cut Tape (CT) 1727-PESD3V3L1BSFYLDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | PESD3V3L1BSFYL | 
| Description | TVS DIODE 3.3VWM 5.6VC DSN06032 | 
| Customer Reference | |
| Detailed Description | 5.6V (Typ) Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Bidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
| Voltage - Breakdown (Min) | 7.3V (Typ) | |
| Voltage - Clamping (Max) @ Ipp | 5.6V (Typ) | |
| Current - Peak Pulse (10/1000µs) | 20A (8/20µs) | |
| Power - Peak Pulse | - | |
| Power Line Protection | No | |
| Applications | Telecom | |
| Capacitance @ Frequency | 32.5pF @ 1MHz | |
| Operating Temperature | -40°C ~ 125°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 0201 (0603 Metric) | |
| Supplier Device Package | ||
| Base Product Number | 
| Cut Tape (CT) & Digi-Reel®: | 18000 | 
| Tape & Reel (TR): | 18000 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.19000 | Fr.0.19 | 
| 10 | Fr.0.11500 | Fr.1.15 | 
| 50 | Fr.0.08200 | Fr.4.10 | 
| 100 | Fr.0.07100 | Fr.7.10 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 9,000 | Fr.0.03135 | Fr.282.15 | 
| 18,000 | Fr.0.02827 | Fr.508.86 | 
| Unit Price without VAT: | Fr.0.19000 | 
|---|---|
| Unit Price with VAT: | Fr.0.20539 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland