PDTC114EQC-QZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC847CQC-QZ

DigiKey Part Number
1727-BC847CQC-QZTR-ND - Tape & Reel (TR)
1727-BC847CQC-QZCT-ND - Cut Tape (CT)
1727-BC847CQC-QZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC847CQC-QZ
Description
TRANS NPN 45V 0.1A DFN1412D-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 360 mW Surface Mount, Wettable Flank DFN1412D-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
420 @ 2mA, 5V
Power - Max
360 mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
3-XDFN Exposed Pad
Supplier Device Package
DFN1412D-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 980
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.22000Fr.0.22
10Fr.0.13700Fr.1.37
50Fr.0.09780Fr.4.89
100Fr.0.08500Fr.8.50
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.04175Fr.208.75
10,000Fr.0.03755Fr.375.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.22000
Unit Price with VAT:Fr.0.23782