BC857BQB-QZ is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 2,403
Unit Price: Fr.0.10000
Datasheet
DFN1110D-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC857BQB-QZ

DigiKey Part Number
1727-BC857BQB-QZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC857BQB-QZ
Description
TRANS PNP 45V 0.1A DFN1110D-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 340 mW Surface Mount, Wettable Flank DFN1110D-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
220 @ 2mA, 5V
Power - Max
340 mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount, Wettable Flank
Package / Case
3-XDFN Exposed Pad
Supplier Device Package
DFN1110D-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.03974Fr.198.70
10,000Fr.0.03571Fr.357.10
Manufacturers Standard Package
Unit Price without VAT:Fr.0.03974
Unit Price with VAT:Fr.0.04296