


BC869-QF | |
---|---|
DigiKey Part Number | 1727-BC869-QFTR-ND - Tape & Reel (TR) 1727-BC869-QFCT-ND - Cut Tape (CT) 1727-BC869-QFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC869-QF |
Description | BC869-Q/SOT89/MPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 2 A 140MHz 500 mW Surface Mount SOT-89 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 85 @ 500mA, 1V | |
Power - Max | 500 mW | |
Frequency - Transition | 140MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.28000 | Fr.0.28 |
10 | Fr.0.19400 | Fr.1.94 |
50 | Fr.0.15820 | Fr.7.91 |
100 | Fr.0.14740 | Fr.14.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | Fr.0.11437 | Fr.457.48 |
8,000 | Fr.0.11116 | Fr.889.28 |
Unit Price without VAT: | Fr.0.28000 |
---|---|
Unit Price with VAT: | Fr.0.30268 |