
BUK7M33-60EX | |
---|---|
DigiKey Part Number | 1727-7314-2-ND - Tape & Reel (TR) 1727-7314-1-ND - Cut Tape (CT) 1727-7314-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK7M33-60EX |
Description | MOSFET N-CH 60V 24A LFPAK33 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 24A (Tc) 44W (Tc) Surface Mount LFPAK33 |
Datasheet | Datasheet |
EDA/CAD Models | BUK7M33-60EX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 33mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 10.9 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 628 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 44W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK33 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.00000 | Fr.1.00 |
10 | Fr.0.62600 | Fr.6.26 |
50 | Fr.0.46200 | Fr.23.10 |
100 | Fr.0.40860 | Fr.40.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | Fr.0.26939 | Fr.404.09 |
3,000 | Fr.0.24643 | Fr.739.29 |
Unit Price without VAT: | Fr.1.00000 |
---|---|
Unit Price with VAT: | Fr.1.08100 |