PSMNR82-30YLEX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK7Y3R5-40E,115

DigiKey Part Number
1727-1804-2-ND - Tape & Reel (TR)
1727-1804-1-ND - Cut Tape (CT)
1727-1804-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUK7Y3R5-40E,115
Description
MOSFET N-CH 40V 100A LFPAK56
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 100A (Tc) 167W (Tc) Surface Mount LFPAK56, Power-SO8
Datasheet
 Datasheet
EDA/CAD Models
BUK7Y3R5-40E,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3.5mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
49.4 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3583 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
167W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
LFPAK56, Power-SO8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,359
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.78000Fr.1.78
10Fr.1.12800Fr.11.28
50Fr.0.84740Fr.42.37
100Fr.0.75690Fr.75.69
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500Fr.0.43435Fr.651.52
3,000Fr.0.40067Fr.1,202.01
Manufacturers Standard Package
Unit Price without VAT:Fr.1.78000
Unit Price with VAT:Fr.1.92418