Similar

BUK9880-55A/CUX | |
|---|---|
DigiKey Part Number | 1727-2230-2-ND - Tape & Reel (TR) 1727-2230-1-ND - Cut Tape (CT) 1727-2230-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9880-55A/CUX |
Description | MOSFET N-CH 55V 7A SOT223 |
Customer Reference | |
Detailed Description | N-Channel 55 V 7A (Tc) 8W (Tc) Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | BUK9880-55A/CUX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 55 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 73mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 11 nC @ 5 V | |
Vgs (Max) | ±15V | |
Input Capacitance (Ciss) (Max) @ Vds | 584 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 8W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.88000 | Fr.0.88 |
| 10 | Fr.0.54600 | Fr.5.46 |
| 50 | Fr.0.40140 | Fr.20.07 |
| 100 | Fr.0.35440 | Fr.35.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.18818 | Fr.188.18 |
| 2,000 | Fr.0.17015 | Fr.340.30 |
| Unit Price without VAT: | Fr.0.88000 |
|---|---|
| Unit Price with VAT: | Fr.0.95128 |












