
BZT52-B4V7J | |
|---|---|
DigiKey Part Number | 1727-7741-2-ND - Tape & Reel (TR) 1727-7741-1-ND - Cut Tape (CT) 1727-7741-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B4V7J |
Description | DIODE ZENER 4.7V 590MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 590 mW ±1.91% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.91% | |
Power - Max | 590 mW | |
Impedance (Max) (Zzt) | 78 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Tape & Reel (TR): | 20000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.18000 | Fr.0.18 |
| 10 | Fr.0.10600 | Fr.1.06 |
| 50 | Fr.0.07560 | Fr.3.78 |
| 100 | Fr.0.06560 | Fr.6.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.02828 | Fr.282.80 |
| Unit Price without VAT: | Fr.0.18000 |
|---|---|
| Unit Price with VAT: | Fr.0.19458 |

