PDZ10BGWJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52-B5V6J

DigiKey Part Number
1727-7743-2-ND - Tape & Reel (TR)
1727-7743-1-ND - Cut Tape (CT)
1727-7743-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52-B5V6J
Description
DIODE ZENER 5.6V 590MW SOD123
Customer Reference
Detailed Description
Zener Diode 5.6 V 590 mW ±1.96% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±1.96%
Power - Max
590 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,667
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.18000Fr.0.18
10Fr.0.10600Fr.1.06
50Fr.0.07560Fr.3.78
100Fr.0.06560Fr.6.56
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.02828Fr.282.80
20,000Fr.0.02549Fr.509.80
Manufacturers Standard Package
Unit Price without VAT:Fr.0.18000
Unit Price with VAT:Fr.0.19458