Similar

BZT52-C4V3-QX | |
|---|---|
DigiKey Part Number  | 1727-BZT52-C4V3-QXTR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | BZT52-C4V3-QX  | 
Description  | DIODE ZENER 4.3V 350MW SOD123  | 
Customer Reference  | |
Detailed Description  | Zener Diode 4.3 V 350 mW ±6.98% Surface Mount SOD-123  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Voltage - Zener (Nom) (Vz)  | ||
Tolerance  | ±6.98%  | |
Power - Max  | 350 mW  | |
Impedance (Max) (Zzt)  | 95 Ohms  | |
Current - Reverse Leakage @ Vr  | 3 µA @ 1 V  | |
Voltage - Forward (Vf) (Max) @ If  | 900 mV @ 10 mA  | |
Operating Temperature  | 150°C (TJ)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | SOD-123  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | Fr.0.03191 | Fr.95.73 | 
| 6,000 | Fr.0.02839 | Fr.170.34 | 
| Unit Price without VAT: | Fr.0.03191 | 
|---|---|
| Unit Price with VAT: | Fr.0.03449 | 


