Parametric Equivalent

BZT52-C6V8-QJ | |
|---|---|
DigiKey Part Number | 1727-BZT52-C6V8-QJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52-C6V8-QJ |
Description | DIODE ZENER 6.8V 350MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 350 mW ±5.88% Surface Mount SOD-123 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.88% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.02615 | Fr.261.50 |
| 20,000 | Fr.0.02354 | Fr.470.80 |
| Unit Price without VAT: | Fr.0.02615 |
|---|---|
| Unit Price with VAT: | Fr.0.02827 |


