
BZV55-B47,115 | |
|---|---|
DigiKey Part Number | 1727-2645-2-ND - Tape & Reel (TR) 1727-2645-1-ND - Cut Tape (CT) 1727-2645-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV55-B47,115 |
Description | DIODE ZENER 47V 500MW LLDS |
Customer Reference | |
Detailed Description | Zener Diode 47 V 500 mW ±2% Surface Mount LLDS; MiniMelf |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 170 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 32.9 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | LLDS; MiniMelf | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.19000 | Fr.0.19 |
| 10 | Fr.0.11900 | Fr.1.19 |
| 50 | Fr.0.08480 | Fr.4.24 |
| 100 | Fr.0.07360 | Fr.7.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.03980 | Fr.99.50 |
| 5,000 | Fr.0.03546 | Fr.177.30 |
| Unit Price without VAT: | Fr.0.19000 |
|---|---|
| Unit Price with VAT: | Fr.0.20539 |

