DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZV85-C30,113

DigiKey Part Number
1727-1516-2-ND - Tape & Reel (TR)
1727-1516-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZV85-C30,113
Description
DIODE ZENER 30V 1.3W DO41
Customer Reference
Detailed Description
Zener Diode 30 V 1.3 W ±5% Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
BZV85-C30,113 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.3 W
Impedance (Max) (Zzt)
45 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 21 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 50 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-41
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,931
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.27000Fr.0.27
10Fr.0.16800Fr.1.68
50Fr.0.12040Fr.6.02
100Fr.0.10490Fr.10.49
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.05120Fr.256.00
10,000Fr.0.04621Fr.462.10
Manufacturers Standard Package
Unit Price without VAT:Fr.0.27000
Unit Price with VAT:Fr.0.29187