


BZX384-A15-QX | |
---|---|
DigiKey Part Number | 1727-BZX384-A15-QXTR-ND - Tape & Reel (TR) 1727-BZX384-A15-QXCT-ND - Cut Tape (CT) 1727-BZX384-A15-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384-A15-QX |
Description | DIODE ZENER 15V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 15 V 300 mW ±1% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 10.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.66000 | Fr.0.66 |
10 | Fr.0.41000 | Fr.4.10 |
50 | Fr.0.29920 | Fr.14.96 |
100 | Fr.0.26300 | Fr.26.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.15283 | Fr.458.49 |
6,000 | Fr.0.13968 | Fr.838.08 |
Unit Price without VAT: | Fr.0.66000 |
---|---|
Unit Price with VAT: | Fr.0.71346 |